Asus VP249HR LED 60.5 cm (23.8 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms VGA, HDMI™, Audio stereo (3.5 mm jack)
First-class image quality meets classic elegant designThe 60.96cm (24 inch) Full HD Monitor VP249HR offers with its high contrast ratio of 100,000,000:1 and the exclusive ASUS technologies SplendidPlus and VividPixel an optimal picture and color qual…
- Warranty: 24 months
- Manufacturer: Asus
First-class image quality meets classic elegant designThe 60.96cm (24 inch) Full HD Monitor VP249HR offers with its high contrast ratio of 100,000,000:1 and the exclusive ASUS technologies SplendidPlus and VividPixel an optimal picture and color qual…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | Backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | VGA , HDMI™ , Audio stereo (3.5 mm jack) |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 18 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 27 kWh/year |
Width | 540.5 mm |
Height | 389.34 mm |
Depth | 204.42 mm |
Weight | 5.8 kg |
Dim | (W x H x D) 540.5 x 389.34 x 204.42 mm |
Range of uses | Office , Gaming , Home |
Features | Full HD , Built-in speakers , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
ASUS VP249HR monitor
First-class image quality meets classic elegant design
The 60.96cm (24 inch) Full HD Monitor VP249HR offers with its high contrast ratio of 100,000,000:1 and the exclusive ASUS technologies SplendidPlus and VividPixel an optimal picture and color quality. The stable base as well as the slim profile fit seamlessly into the elegant design and offer absolute reliability and stability.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: VGA, HDMI™, Audio stereo (3.5 mm jack)
- Full HD, Built-in speakers, Tiltable
Facts
- Vivid and lifelike images
- Current IPS technology with viewing angles of 178°
- The VP249HR monitors feature an IPS display with a wide viewing angle of 178°, minimizing color shifts in both horizontal and vertical directions and ensuring true-to-life viewing from almost any viewing angle.
- 100,000,000:1 ASUS Smart Contrast Ratio
- Thanks to the ASCR(ASUS Smart Contrast Ratio) technology and a brightness of 250cd/m², the background lighting of the VP249HR is dynamically adjusted to the respective lighting conditions and the contrast ratio is increased to up to 100,000,000:1. With an extremely good black value and the very good representation of white, the image appears optimal and true to life.
- Exclusive ASUS VividPixel technology
- VividPixel technology improves the contours, sharpness and color saturation of images and videos for a high-quality viewing experience.
- Ultra-low blue light monitor
- The ASUS Blue Light filter, certified by TUV Rheinland, protects the user from harmful, blue light and has four different filter settings that can be accessed via hotkey. The VP249HR has been subjected to particularly stringent performance tests and has technologies to prevent image flickering and reduce blue light content, which have been certified by TUV Rheinland, a worldwide provider of technical, security and certification services.
- Flicker-free technology
- Tired and hard eyes are a thing of the past. The VP249HR supports the ASUS Flicker-Free technology certified by the TUV Rheinland, which reduces screen flicker and thus offers a particularly comfortable viewing experience. This prevents fatigue and other harmful effects that can occur especially when watching videos on the screen for hours.
- Quickfit Virtual Scale for a true-to-life screen display
- The exclusive ASUS QuickFit Virtual Scale feature of the VP249HR provides for more efficiency, by allowing documents and photos to be displayed on the screen before printing with the help of a grid in true size. The feature can be activated via a hotkey on the monitor and is useful for viewing or editing photos in their original size.
Delivery
- Display
- VGA cable
- Power cable;
- Quick guide
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors