Asus VP278QG Gaming screen 68.6 cm (27 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, VGA, Audio
First-class picture quality meets classical-elegant designThe VP 278 QG 68.58 cm (27") Full HD monitor with its high contrast ratio of 100,000:1 and the exclusive ASUS technologies splendid plus as well as VivdPixel via an optimum picture and color q…
- Warranty: 24 months
- Manufacturer: Asus
First-class picture quality meets classical-elegant designThe VP 278 QG 68.58 cm (27") Full HD monitor with its high contrast ratio of 100,000:1 and the exclusive ASUS technologies splendid plus as well as VivdPixel via an optimum picture and color q…
- Warranty: 24 months
- Manufacturer: Asus
ASUS VP 278 QG Gaming monitor
First-class picture quality meets classical-elegant design
The VP 278 QG 68.58 cm (27") Full HD monitor with its high contrast ratio of 100,000:1 and the exclusive ASUS technologies splendid plus as well as VivdPixel via an optimum picture and color quality. The sturdy base as well as the slim profile add seamlessly in the elegant design and offer absolute reliability and stability.
100 000 000:1 ASUS Smart Contrast Ratio
With the ASUS Smart Contrast Ratio (ASCR) technology, the background lighting of the display dynamically to suit the ambient lighting conditions and increases the contrast ratio. Thus, in any environment and situation a extremely good black value and a very good representation of white reached for a lifelike image representation.
Fast response time of 1 ms
The ASUS VP 278 QG eliminates streaking and motion blur with a response time of 1 ms. The Adaptive Sync/Free Sync™ technology also prevents minimises tearing and unstete frame rates, in order to enable an even smoother game play.
Ultra-smooth image representation with AMD-free sync technology
The ASUS VP 278 QG is with the AMD-free Sync™ technology. This prevents the next to minimises tearing even unstete frame rates and enables seamless image display as well as a smooth game play. So keep you always have the upper hand, whether in Ego-Shootern, racing games, real-time strategy or sports titles. (AMD free Sync™ works with refresh rates in the range of 48 Hz to 75 Hz)
Exclusive ASUS Game Plus technology
The design of the ASUS ASUS always the customer in view - VP 278 QG has the ASUS-exclusive game plus hotkey, the dir special in-game functions such as cross-hairs, timer, FPS-counter and auxiliary lines to the screen orientation offers, so that you can get more out of your game. With the help of these tools can train and improve your gaming skills optimally gamers.
This function is developed in cooperation with professional players, so that you can improve your gaming skills training and.
Exclusive Splendid Plus technology from ASUS
With the implementation of some of our exclusive technologies in the ASUS VP 278 QG, we raise the bar a little higher in order to offer the user a vivid, visual experience. The VP 278 QG supports the new function splendid Plus™ video intelligence technology, which optimizes picture quality as well as the video playback by analysing the individual pixels of a full image. This means that the brightness, contrast, sharpness and colours can all be optimally adjusted. Splendid plus has two new modes: Read and dark chamber mode, in addition to the modes landscape, Standard, Game, Theater, sRGB and night. The so-called "Low-Blue Light" and "flicker free" (flicker-free) technologies reduce the strain on the eyes for a long period of life.
Optimum picture quality thanks to vivid pixel technology
The ASUS vivid pixel technology improves the image contours and reduces interference lines in the image for crystal clear and lifelike viewing pleasure.
No signs of fatigue thanks to ASUS Eye Care Technology
ASUS blue light filter
The certified by TÜV Rheinland ASUS blue light filter protects the user from toxic, blue light and has four different filter settings can be accessed via hotkey. The VP 278 QG was particularly strict performance tests and has technologies for avoiding picture flicker and the reduction of blue light content, which have been certified by TÜV Rheinland, a global provider of technology, safety and certification services.
Flicker-free technology
Tired and hard eyes are now a thing of the past! The VP 278 QG supports the certified by TÜV Rheinland ASUS flicker-free technology, which reduces screen flicker and thus an especially comfortable viewing experience. In this way, the tiredness and other harmful effects are prevented by long hours of viewing of videos on the screen can occur.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD,1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, VGA, Audio stereo (3.5 mm jack)
- Full HD, Freesync, Built-in speakers
- ASUS Blue Light Filter & Flicker-free technology
Facts
- 68.58 cm (27") Full-HD monitor with a short response time of 1 ms (GTG) and a refresh rate of 75 Hz for fast, smooth gaming
- Exclusive ASUS Game Plus Hotkey for access to special gaming features and game visual for an optimized picture display
- Extensive connection options including two HDMI ports, as well as a display port and a D-Sub port and
- Features Adaptive Sync/Free Sync™ technology in order to prevent unstete minimises tearing and frame rates
- ASUS Eye-Care monitors have the certified by TÜV Rheinland flicker free and Low-Blue-light technology for a particularly comfortable use.
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors