Technical data
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 28 inch |
Display (cm) | 71.1 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD 2160p (4K) |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.155 mm |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 42 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 61 kWh/year |
Width | 660.4 mm |
Height | 672.5 mm |
Depth | 226.3 mm |
Weight | 7.38 kg |
Dim | (W x H x D) 660.4 x 672.5 x 226.3 mm |
Range of uses | Gaming , Media , Home |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | Tiltable , Height adjustable , Headphone jack , UHD resolution |
Wall mounting option | 100 x 100 mm VESA standard |
ASUS VP28UQGL LED monitor
Highlights & Details
- Screen size 71.1 cm (28 inch) UHD 2160p (4K), 3840 x 2160 p
- Response time: 1 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Tiltable, Height adjustable, Headphone jack, UHD resolution
Facts
- 71.1 cm (28") 4K/UHD (3840 x 2160) monitor for a breathtaking, photo-realistic display
- Lightning-fast response time of 1ms and Adaptive Sync technology for an unbelievably fluid and fast game graphics
- Extensive connection options with DisplayPort 1.2 and HDMI (v2.0) x2 for the playback of 4K-UHD contents
- ASUS-exclusive GamePlus technologies with crosshair, timer, FPS display and functions for display alignment
- VESA wall mounting, in order to save space on the desk as well as tilt, swivel, rotate and height-adjustable, ergonomic pedestal
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
- This text is machine translated.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors