Asus VS228DE LED 54.6 cm (21.5 inch) EEC A+ (A+ - F) 1920 x 1080 p 5 ms VGA TN LED
The ascr (ASUS Smart Contrast Ratio) technology automatically adjusts the display's backlighting dynamically to suit the ambient lighting conditions and increases the contrast ratio to up to 80,000:1. Even in extremely dark or bright environments. im…
- Warranty: 24 months
- Manufacturer: Asus
The ascr (ASUS Smart Contrast Ratio) technology automatically adjusts the display's backlighting dynamically to suit the ambient lighting conditions and increases the contrast ratio to up to 80,000:1. Even in extremely dark or bright environments. im…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | Colour TFT/LCD |
Response time | 5 ms |
Brightness | 250 cd/m² |
Contrast ratio | 50000000 : 1 |
---|---|
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.248 mm |
Interfaces | VGA |
No. of VGA ports | 1 x |
Power consumption (ON) | 30 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+ - F) |
Width | 514 mm |
Height | 386 mm |
Depth | 200 mm |
Dim | (W x H x D) 514 x 386 x 200 mm |
Features | Full HD |
Asus VS228DE 54.6 cm (21.5") LED monitor
The ascr (ASUS Smart Contrast Ratio) technology automatically adjusts the display's backlighting dynamically to suit the ambient lighting conditions and increases the contrast ratio to up to 80,000:1. Even in extremely dark or bright environments. images are optimally rendered and lifelike. Thanks to the full HD 1080p (1920 x 1080) support, video files without loss of quality in the best picture quality. With the Aspect Ratio Control (control of the image aspect ratio) the distortions due to different image aspect ratios. In the menu for the on-screen display, the user can therefore between a full widescreen and a 4:3 aspect ratio. In this way, the pictures are in perfect original quality output. ASUS SPLENDID Video Intelligence technology optimises picture quality by analysing the individual pixels of a full image. This means that the brightness, contrast, sharpness and colours can all be optimally adjusted. As well as the dynamic picture analysis, there are six different picture settings (standard, night view, landscape, gaming, sRGB and theater), which can be controlled via a hotkey.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) , 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A+ - F)
- Interfaces: VGA
- Full HD
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors