Asus VS247HR LED 59.9 cm (23.6 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 2 ms HDMI™, DVI, VGA TSTN
Sophisticated details give the screen the finishing touches - the ASUS VS247HR full HD LED screen with a contrast ratio of 50,000,000:1 and a HDMI interface enables true-to-life images with brilliant picture and color quality. The sturdy base as well…
- Warranty: 24 months
- Manufacturer: Asus
Sophisticated details give the screen the finishing touches - the ASUS VS247HR full HD LED screen with a contrast ratio of 50,000,000:1 and a HDMI interface enables true-to-life images with brilliant picture and color quality. The sturdy base as well…
- Warranty: 24 months
- Manufacturer: Asus
LED monitor ASUS VS247HR
Sophisticated details give the screen the finishing touches - the ASUS VS247HR full HD LED screen with a contrast ratio of 50,000,000:1 and a HDMI interface enables true-to-life images with brilliant picture and color quality. The sturdy base as well as the slim profile add seamlessly in the elegant design and offer absolute reliability and stability.
50,000,000:1 ASUS Smart Contrast Ratio
With the ASUS Smart Contrast Ratio (ASCR) technology, the background illumination
The display dynamically to suit the ambient lighting conditions and the contrast ratio to up to 50,000,000:1. Thus, in any environment and situation a extremely good black value and a very good representation of white reached for a lifelike image representation.
Full HD with HDMI
Thanks to the full HD 1080p (1920 x 1080) support as well as the HDMI interface, audio and video files without loss of quality in the best picture and sound quality.
2 ms reaction time
A fast response time of 2 ms (GTG) enhances picture quality and prevents irritating blurring and delays.
Checking the image aspect ratio
With the Aspect Ratio Control (control of the image aspect ratio) the distortions due to different image aspect ratios. In the menu for the on-screen display, the user can therefore between a full widescreen and a 4:3 aspect ratio. In this way, the pictures are in perfect original quality output.
Splendid™ video intelligence technology
The exclusive ASUS SPLENDID™ video intelligence technology optimizes the picture quality by analysing the individual pixels of a full image. This means that the brightness, contrast, sharpness and colours can all be optimally adjusted. In addition, the user six different picture settings (standard, night, landscape, gaming, sRGB and Theater Mode), which can be controlled via a hotkey.
Stylish and user-friendly design
The multi-lingual screen display can be personalised via the comfortable buttons. The pedestal can be removed quickly and easily, if the monitor is to be mounted on the wall. The wall mounting (100 x 100 mm) corresponds to the VESA-Standard. Angle of inclination of up to 25° (5° forward, 20° backward).
This text is machine translated.
Highlights & Details
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p
- Response time: 2 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, DVI, VGA
Facts
- LED backlight
- Inputs: HDMI, DVI, VGA
- Full HD resolution: 1920 x 1080 pixels
- Response time: 2 ms
- (B x H x T) 561.8 x 410.6 x 200 mm
- Weight: 4.2 kg
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors