Asus VT168N Touchscreen 39.6 cm (15.6 inch) 1366 x 768 p HD 10 ms DVI, VGA TN LED

  • Item no.: 1661363
  • Manufacturer no.: 90LM02G1-B01170
  • EAN: 4712900291506

10 point multi-touch monitor an incredibly intuitive touch experienceThe ASUS VT 168 N touch-screen monitor offers the ideal combination of 10-finger multi-touch functionality and superior picture quality, flexible connection options and ergonomic de…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1661363
  • Manufacturer no.: 90LM02G1-B01170
  • EAN: 4712900291506

10 point multi-touch monitor an incredibly intuitive touch experienceThe ASUS VT 168 N touch-screen monitor offers the ideal combination of 10-finger multi-touch functionality and superior picture quality, flexible connection options and ergonomic de…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Touchscreen
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1366 x 768 p
Display resolution mode HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 10 ms
Brightness 200 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 600 : 1
Hor. viewing angle 90 °
Vertical viewing angle 65 °
Interfaces DVI , VGA
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 1 x
No. of HDMI ports 0 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 7 W
Power consumption (standby) 0.5 W
Energy efficiency rating
Doesn't apply
Width 337.8 mm
Height 235.9 mm
Depth 44 mm
Weight 1.4 kg
Dim (W x H x D) 337.8 x 235.9 x 44 mm
Range of uses Office , Home
Features Touchscreen
Wall mounting option 75 x 75mm VESA standard

Technical data

Product type Touchscreen
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1366 x 768 p
Display resolution mode HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 10 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors