Asus XG27UQ LED 68.6 cm (27 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm), U

  • Item no.: 2344680
  • Manufacturer no.: 90LM05A0-B01370
  • EAN: 2050006618011

ASUS ROG Strix XG27UQ 68.58cm (27-inch) DSC Gaming Monitor (4K, 144Hz, DSC, DisplayHDR™ 400, DCI-P3 90%, Adaptive Sync

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2344680
  • Manufacturer no.: 90LM05A0-B01370
  • EAN: 2050006618011

ASUS ROG Strix XG27UQ 68.58cm (27-inch) DSC Gaming Monitor (4K, 144Hz, DSC, DisplayHDR™ 400, DCI-P3 90%, Adaptive Sync

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 1 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB 3.2 Gen 1 (USB 3.0)
No. of DisplayPort 2 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 32 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
47 kWh/year
Width 633.6 mm
Height 556.5 mm
Depth 495 mm
Dim (W x H x D) 633.6 x 556.5 x 495 mm
Screen resolution Ultra HD (3840 x 2160 pixel)
Features G-Sync , HDR
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 68 cm

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors