Asus XG32VQR LED 80 cm (31.5 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 4 ms HDMI™, DisplayPort, USB 3.2 Gen 1 (USB 3.0),

  • Item no.: 2142409
  • Manufacturer no.: 90LM03S0-B02170
  • EAN: 4718017134859

The ROG Strix XG32VQR is a curved-HDR gaming monitor, which offers a perfect balance of fluid and immersive gameplay as well as extremely detailed contrast. It features a 32-inch WQHD display with an impressive 144Hz frame rate, Radeon FreeSync-2-HDR…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2142409
  • Manufacturer no.: 90LM03S0-B02170
  • EAN: 4718017134859

The ROG Strix XG32VQR is a curved-HDR gaming monitor, which offers a perfect balance of fluid and immersive gameplay as well as extremely detailed contrast. It features a 32-inch WQHD display with an impressive 144Hz frame rate, Radeon FreeSync-2-HDR…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Dark grey , Red
Image format 16:9
Panel technology VA LED
Response time 4 ms
Brightness 450 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces HDMI™ , DisplayPort , USB 3.2 Gen 1 (USB 3.0) , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 3 x
Power consumption (ON) 57 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
83 kWh/year
Width 713.38 mm
Height 590.02 mm
Depth 299.27 mm
Weight 9.6 kg
Dim (W x H x D) 713.38 x 590.02 x 299.27 mm
Range of uses Home , Office , Gaming
Features Curved , HDR , Height adjustable , Headphone jack , Tiltable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Dark grey , Red
Image format 16:9
Panel technology VA LED
Response time 4 ms
Brightness 450 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors