Asus ZenBook 13 UX333FA-A4021T 33.8 cm (13.3 inch) Laptop Intel Core i5 i5-8265U 8 GB 256 GB SSD Intel UHD Graphics 62

  • Item no.: 1884972
  • Manufacturer no.: 90NB0JV3-M00310
  • EAN: 4718017105286

Asus ZenBook 13 UX333FA-A4021T Laptop 33.8 cm Blue

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1884972
  • Manufacturer no.: 90NB0JV3-M00310
  • EAN: 4718017105286

Asus ZenBook 13 UX333FA-A4021T Laptop 33.8 cm Blue

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Glossy
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i 5-8265 U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6MB Intel® cache)
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 6 MB
RAM
8 GB
RAM type LPDDR3 RAM
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVMe 3.0 x2
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , Card reader , USB 2.0 , USB 3.1 , USB-C™ , HDMI™
Supported memory cards microSD
Colour Blue
Width 302 mm
Height 16.9 mm
Depth 189 mm
Weight 1.19 kg
Software included ASUS Live Update
ASUS Product Registration Program
ASUS GiftBox
ASUS SPLENDID
CyberLink PowerDVD 12 (JP only)
Product type Laptop
Operating system (Version) Windows® 10 Home
Bluetooth Yes
No. of USB 3.1 1 x
Memory card reader Yes
Audio technology Harman Kardon
Multi-touch display No

Technical data

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Glossy
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i 5-8265 U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6MB Intel® cache)
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops