Asus ZenBook Duo 14 UX481FA 35.6 cm (14.0 inch) Full-HD+ Laptop Intel® Core™ i7 I7-10510U 16 GB RAM 512 GB HDD 512 GB SS

  • Item no.: 2228147
  • Manufacturer no.: 90NB0P71-M00850
  • EAN: 4718017462938

Asus ZenBook Duo 14 UX481FA-BM020T Laptop 35.6 cm Blue

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2228147
  • Manufacturer no.: 90NB0P71-M00850
  • EAN: 4718017462938

Asus ZenBook Duo 14 UX481FA-BM020T Laptop 35.6 cm Blue

  • Warranty: 24 months
  • Manufacturer: Asus
Type ZenBook Duo 14 UX481FA
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full-HD+
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i7
Processor/type I7-10510U
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 8 MB
RAM
16 GB
RAM / Max. upgrade 16 GB
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe NVMe 3.0 x2
SSD size (total) 512 GB
Hard drive 512 GB
Hard drive capacity (total) 512 GB
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Keyboard layout German, QWERTZ, Windows®
Interfaces HDMI™ , Headphone/mic combo jack (3.5 mm) , USB-C™ , USB 3.2 (Gen 2) , USB 3.2 (Gen 1) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Colour Blue
Width 32.3 cm
Height 1.99 cm
Depth 22.3 cm
Weight 1.5 kg
Battery / technology 70 Wh, 4S1P, 4-cell Li-ion battery
Operating system (Version) Microsoft Windows® 10
Product type Laptop

Technical data

Type ZenBook Duo 14 UX481FA
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full-HD+
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i7
Processor/type I7-10510U
Processor generation 10th Gen (Comet Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops