Technical data
- LOCATION: (A)GPS, GLONASS, BEIDOU, GALILEO, QZSS
- POWER ADAPTER: USB 30W (9V/2A), 100-240V AC, 50/60HZ
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.42 GHz |
Display (cm) | 16.9 cm |
Screen size diagonal (inches) | 6.67 inch |
Display resolution | 2280 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 64 MP , 14 MP |
Memory capacity | 128 GB |
Memory card slots | microSD card (up to 2 TB) |
---|---|
RAM | 8 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , 5G |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Fingerprint scanner , AMOLED , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 33 h |
Standby max. | 33 d |
Width | 77.2 mm |
Height | 165 mm |
Depth | 8.9 mm |
Weight | 235 g |
Interfaces | USB-C™ USB 2.0 , Wi-Fi , Bluetooth , NFC |
Rechargeable battery technology | LiPo |
5G frequency band | 700 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz , 3500 MHz , 3700 MHz |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
ASUS ZenFone 7 5G smartphone, Aurora Black, GB
Highlights & Details
- 16.9 cm (6.67 inch) AMOLED 90 Hz All-Screen Display, 2280 x 1080 p
- Powerful 5G Qualcomm® Snapdragon 865 Octa Core processor (8 x;2.42 GHz)
- 128 GB Internal memory (expandable via microSD card (up to 2 TB))
- Operating system: Android™ 10
- Innovative 64 megapixel triple flip camera with OIS
- Top performance with Snapdragon 865 CPU
- Huge 5,000 mAh rechargeable battery for super long use
Facts
- 64 MP (f/1.7) Sony IMX686 + 12 MP Sony IMX363 Ultra Wide Angle (f/2.0) + Tele camera with 3x optical zoom supports
- Quick Charge 4.0 Triple Card Slot,
- Fingerprint sensor, Battery Manager Audio: Stereo
- speakers with dual Smart Amp, 3-microphone with noise suppression, NXPTM smart amplifier sensors: G
- -sensor, Gyro-sensor (Arcore compatible), E-Compass, Proximity
- This text is machine translated.
Delivery
- Mains adapter
- USB-C cable
- Quick guide
- Warranty statement
- Bumper
- Warranty: 24 months
- Manufacturer: Asus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones