Asus Zenfone 9 5G smartphone 256 GB 15 cm (5.92 inch) Black Android™ 12 Dual SIM
The Zenfone 9 is probably the most compact Android Fraqship smartphone on the market. With its one-hand friendly design and the light, non-slip design, it is perfect for any task - no matter where you need it. With the latest processor technology and…
The Zenfone 9 is probably the most compact Android Fraqship smartphone on the market. With its one-hand friendly design and the light, non-slip design, it is perfect for any task - no matter where you need it. With the latest processor technology and…
ASUS Zenfone 9
The Zenfone 9 is probably the most compact Android Fraqship smartphone on the market. With its one-hand friendly design and the light, non-slip design, it is perfect for any task - no matter where you need it. With the latest processor technology and the 4300mAh battery you have enough power for the whole day. The 50 MP dual camera system has a hybrid 6-axis image stabilization for super photos and videos - without blurring. With the auto-focus self-fie camera you can film in perfection in every adventure.
This text is machine translated.
Highlights & Details
- 15 cm (5.92 inch) display, 2400 x 1080 Pixel
- Qualcomm® Snapdragon CPU (8 x 3.2 GHz)
- 256 GB internal memory ()
- Android™ 12
Facts
- Superior performance Snapdragon 8+ Gen1Watertight to IP68 standardLatest camera technology with 6-axis image stabilization and up to 50 MP4300 mAh rechargeable battery for long endurancePerfect one-handed operation - thanks to compact design, 5.9" display and ZenTouch
Delivery
- Hypercharge 30W charging adapter (supports QC 4.0 and USB PD 3.0), USB-C cable, quick start guide, case, SIM card needle.
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone SE
- IPhone 13 Mini
- Dual SIM smartphone
- iPhone 14 Pro Max
- iPhone (red)
- Outdoor smartphone
- Big button smartphone
- Doro smartphone
- iPhone 14 Plus
- Gigaset smartphone
- CAT mobile phones
- iPhone (128GB)
- Waterproof smartphones
- Apple iPhones
- 4" smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- IPhone 13
- Google Pixel 2
- iPhone 14
- iPhone 12
- iPhone (64GB)
- iPhone 5G
- Samsung Galaxy S22
- Samsung smartphone
- Motorola smartphone
- Android smartphone
- 5.5" smartphone
- Realme