Asustek Computer MB16AP LED 39.6 cm (15.6 inch) EEC F (A - G) 1920 x 1080 p Full HD USB-C™ IPS LED
- Item no.: 2383518
- Manufacturer no.: 90LM0381-B02170
- EAN: 4718017022309
ASUS MB16AP 39.6 cm (15.6-inch) portable USB monitor (USB type C, full HD, integrated battery) black
This text is machine translated.
- Item no.: 2383518
- Manufacturer no.: 90LM0381-B02170
- EAN: 4718017022309
ASUS MB16AP 39.6 cm (15.6-inch) portable USB monitor (USB type C, full HD, integrated battery) black
This text is machine translated.
Asustek Computer MB16AP LED
ASUS MB16AP 39.6 cm (15.6-inch) portable USB monitor (USB type C, full HD, integrated battery) black
This text is machine translated.
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): F (A - G)
- Interfaces: USB-C™;Full HD
Facts
- Has a hybrid signal solution for power and video transmission and is compatible with any notebook equipped with a USB Type C or Type A interface
- Thanks to a powerful, integrated battery, the screen has a runtime of up to 4 hours and can be operated not only with notebooks but also with mobile phones
- Automatically detects the screen orientation and switches between portrait and landscape orientation
- Weighing only 850g and only 8mm thick, it helps you work productively when you're on the move (battery included)
- The foldable Smart-Case can be converted into a pedestal, in order to set up the monitor either in portrait or landscape mode
- ASUS Eye-Care monitors have flicker-free and low blue light technologies certified by the TUV Rheinland for a particularly pleasant use
Delivery
- Cable
- Quick guide.
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Customer reviews
Similar products
See and discover other items from category PC Monitors
- PC monitor 27"
- Gaming PC monitors
- Pivoting monitor
- LED monitor
- BenQ monitor
- LCD monitor
- Asus monitor
- 49" monitor
- USB-C monitor
- HDMI monitor
- 32" monitor
- HP monitor
- EIZO monitor
- Iiyama monitor
- Dell monitor
- 4K monitor
- UHD monitor
- PC curved monitor
- Samsung monitor
- 34" monitor
- PC monitor 24"
- 27" BenQ
- IPS panel
- Ultrawide Monitors