ATE Electronics RB25/ High power resistor 1.5 Ω Axial lead 25 W 5 % 1 pc(s)

  • Item no.: 421251
  • Manufacturer no.: RB25/1.5
  • EAN: 2050000105579

Wirewound resistor 25 W 5% 1R5

  • Item no.: 421251
  • Manufacturer no.: RB25/1.5
  • EAN: 2050000105579

Wirewound resistor 25 W 5% 1R5

Type Axial lead
Resistance 1.5 Ω
Power rating 25 W
Tolerance ± 5 %
Length 27 mm
Width 14 mm
Height 14 mm
Content 1 pc(s)
Dim (L x W x H) 27 x 14 x 14 mm
RoHS-compliant Yes
Type RB25/
Type wired axially
Design type Wire-wound
Category Fixed resistor
Product type High power resistor

Technical data

Type Axial lead
Resistance 1.5 Ω
Power rating 25 W
Tolerance ± 5 %
Length 27 mm
Width 14 mm
Height 14 mm
Content 1 pc(s)
Dim (L x W x H) 27 x 14 x 14 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors