Attend SD Card connector Push, Push 104D-TCA0-R06 1 pc(s)
Ideally suited for experimental set-ups, or to replace in existing applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Ideally suited for experimental set-ups, or to replace in existing applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Technical data
Type | 104 D-TCA0-R06 |
---|---|
Compatible with | SD |
Connection | Soldering |
Locking mechanism | Push , Push |
Length | 25.5 mm |
Width | 28.4 mm |
Height | 2.3 mm |
Dim | (L x W x H) 25.5 x 28.4 x 2.3 mm |
Product type | Card connector |
Documents & Downloads
SD card socket for soldering
Ideally suited for experimental set-ups, or to replace in existing applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Card Slots