Attend SIM Card connector No. of contacts: 6 Flap 115B-AAA0-R01 1 pc(s)
The SIM card socket is equipped with a valve, the closed for a secure hold of the SIM card.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
The SIM card socket is equipped with a valve, the closed for a secure hold of the SIM card.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Technical data
Type | 115 B-AAA 0-R01 |
---|---|
Compatible with | SIM |
No. of contacts | 6 |
Connection | Soldering |
Locking mechanism | Flap |
Length | 29.7 mm |
Width | 17.2 mm |
Height | 2.3 mm |
Dim | (L x W x H) 29.7 x 17.2 x 2.3 mm |
Product type | Card connector |
Documents & Downloads
SIM card socket for soldering
The SIM card socket is equipped with a valve, the closed for a secure hold of the SIM card.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Attend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Card Slots