Audio adapter [1x Apple Dock lightning plug - 1x Jack socket 3.5 mm] 0.80 mBlack, Silver Renkforce

  • Item no.: 1524032
  • Manufacturer no.: RF-4572096
  • EAN: 4016139156507

With this adapter you can use the iPhone 7 and iPhone 7 Plus again with a jack socket.Sound management made easyThanks to the at the cable attached music control, you can perform the following functions - without first directly at the cable from the …

  • Item no.: 1524032
  • Manufacturer no.: RF-4572096
  • EAN: 4016139156507

With this adapter you can use the iPhone 7 and iPhone 7 Plus again with a jack socket.Sound management made easyThanks to the at the cable attached music control, you can perform the following functions - without first directly at the cable from the …

Cable type Apple Dock , Jack
No. of A connectors 1 x
Type A Apple Dock lightning plug
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 0.80 m
Colour Black , Silver
Cable type Audio cable
Compatible with Apple devices iPhone , iPad , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone X , iPhone XR , iPhone XS , iPhone XS Max , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen , iPad Air 10.5 , iPad mini (5th Gen) , iPhone 11 , iPhone 11 Pro , iPhone 11 Pro Max
Shielding Braid shielding/shielding film
Connector type straight
Features incl. volume control , gold plated connectors
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Core material
Tin plated copper
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock , Jack
No. of A connectors 1 x
Type A Apple Dock lightning plug
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 0.80 m
Colour Black , Silver
Cable type Audio cable
Compatible with Apple devices iPhone , iPad , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone X , iPhone XR , iPhone XS , iPhone XS Max , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen , iPad Air 10.5 , iPad mini (5th Gen) , iPhone 11 , iPhone 11 Pro , iPhone 11 Pro Max

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables