Auer Signalgeräte Buzzer 814500405 ESG Non-stop acoustic signal, Acoustic pulse, Wobble tone 12 V DC, 12 V AC, 24 V DC
M22 built-in buzzer with a large voltage range (8-24 V) · For 22.5 mm fault/warning signal devices. · Continuous and pulsed sound via terminal can be controlled · Continuously adjustable volume also the built-in condition · For universal applications…
M22 built-in buzzer with a large voltage range (8-24 V) · For 22.5 mm fault/warning signal devices. · Continuous and pulsed sound via terminal can be controlled · Continuously adjustable volume also the built-in condition · For universal applications…
Installed electronic buzzer
M22 built-in buzzer with a large voltage range (8-24 V) · For 22.5 mm fault/warning signal devices. · Continuous and pulsed sound via terminal can be controlled · Continuously adjustable volume also the built-in condition · For universal applications · Sealed Electronics · Low power consumption · Removable plug-in clamp for easy electrical connection / Mounting · Protection rating: IP 65 · SPS-compatible.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Audible Signal Devices