Auer Signalgeräte Light LED AUER 859582405.CO Red Flash 24 V DC, 24 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The…
Auer Signalgeräte TDFP Installation-LED permanent/flashing light Ø 37mm Red , 24 V DC, 24 V AC
In case of difficult conditions in the outdoor and harsh environments such as on special-purpose vehicles or cranes as well as on machines and in building technology are resistant signal devices such as those of T&U-series from auer is in demand. The lights range includes a wide range of high-impact resistant (IK10) and splash-resistant LED-built-in light. There is a choice of dome with 75 (TDCP, TDFP) or 60 mm (UDCP, UDFP) diameter in 2 colors with LED continuous, blinking or flashing light.
The LED multi-flash lamp with a diameter of 75mm and 37mm (PG 29) Installation dimension is owing to high performance LED technology saves power, vibration-resistant and durable. There is a choice of 2 dome colors. Practical is the convenient connection technology with high contact reliability. The efficient lamp is suitable for PLC and the LED flash pattern can be controlled externally. Thanks to the cap made of highly impact-resistant polycarbonate (IK10/20 Joules) is the TDFP manipulier and vandal-proof.
This text is machine translated.
Highlights & Details
- Installation dimension 37 mm (PG 29)
- High protection class IP 66
- Manipulier and vandal-proof construction is also difficult mechanical and environmental requirements
- Very good signal effect by using the latest LED technology
Comments
Customer reviews
Similar products
See and discover other items from category Visual Signal Devices