AVX TAJC105K050RNJ Tantalum capacitor SMD 1 µF 50 V 10 % (L x W x H) 6 x 3.2 x 2.6 mm 500 pc(s) Tape on Full reel

  • Item no.: 559479
  • Manufacturer no.: TAJC105K050RNJ
  • EAN: 2050001742018

SMD TANTAL TAJ-C 1 UF 50 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 559479
  • Manufacturer no.: TAJC105K050RNJ
  • EAN: 2050001742018

SMD TANTAL TAJ-C 1 UF 50 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 1 µF
Nominal voltage 50 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)
Industrial packaging Yes
Type TAJC105K050RNJ
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 1 µF
Nominal voltage 50 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors