AVX TAJC685K025RNJ Tantalum capacitor SMD 6.8 µF 25 V DC 10 % (L x W x H) 6 x 3.2 x 2.6 mm 500 pc(s) Tape on Full reel

  • Item no.: 559458
  • Manufacturer no.: TAJC685K025RNJ
  • EAN: 2050001741813

SMD TANTAL TAJ-C 6,8 UF 25 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 559458
  • Manufacturer no.: TAJC685K025RNJ
  • EAN: 2050001741813

SMD TANTAL TAJ-C 6,8 UF 25 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 6.8 µF
Nominal voltage 25 V DC
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)
Industrial packaging Yes
Type TAJC685K025RNJ
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 6.8 µF
Nominal voltage 25 V DC
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors