AVX TAJD226K035RNJ Tantalum capacitor SMD 22 µF 35 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 559468
  • Manufacturer no.: TAJD226K035RNJ
  • EAN: 2050001741905

SMD TANTAL TAJ-D 22 UF 35V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 559468
  • Manufacturer no.: TAJD226K035RNJ
  • EAN: 2050001741905

SMD TANTAL TAJ-D 22 UF 35V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 22 µF
Nominal voltage 35 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Industrial packaging Yes
Type TAJD226K035RNJ
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 22 µF
Nominal voltage 35 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors