AVX TAJD337K006RNJ Tantalum capacitor SMD 330 µF 6.3 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 559470
  • Manufacturer no.: TAJD337K006RNJ
  • EAN: 2050001741929

SMD TANTAL TAJ-D 330 UF 6,3 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 559470
  • Manufacturer no.: TAJD337K006RNJ
  • EAN: 2050001741929

SMD TANTAL TAJ-D 330 UF 6,3 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 330 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Industrial packaging Yes
Type TAJD337K006RNJ
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 330 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors