AVX TAJD476K020RNJ Tantalum capacitor SMD 47 µF 20 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 559472
  • Manufacturer no.: TAJD476K020RNJ
  • EAN: 2050001741943

SMD TANTAL TAJ-D 47 UF 20V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 559472
  • Manufacturer no.: TAJD476K020RNJ
  • EAN: 2050001741943

SMD TANTAL TAJ-D 47 UF 20V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 47 µF
Nominal voltage 20 V DC
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Industrial packaging Yes
Type TAJD476K020RNJ
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 47 µF
Nominal voltage 20 V DC
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors