AVX TAJD477K006RNJ Tantalum capacitor SMD 470 µF 6.3 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 559473
  • Manufacturer no.: TAJD477K006RNJ
  • EAN: 2050001741950

SMD TANTAL TAJ-D 470 UF 6,3 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 559473
  • Manufacturer no.: TAJD477K006RNJ
  • EAN: 2050001741950

SMD TANTAL TAJ-D 470 UF 6,3 V 10% 500PC

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 470 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Industrial packaging Yes
Type TAJD477K006RNJ
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 470 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors