AVX TPSC107K006R0150 Tantalum capacitor SMD 100 µF 6.3 V 10 % (L x W x H) 6 x 3.2 x 2.6 mm 500 pc(s) Tape on Full reel

  • Item no.: 806566
  • Manufacturer no.: TPSC107K006R0150
  • EAN: 2050001839091

SMD TANTAL100UF 6,3V 10% 0,150R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806566
  • Manufacturer no.: TPSC107K006R0150
  • EAN: 2050001839091

SMD TANTAL100UF 6,3V 10% 0,150R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 100 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)
Type TPSC107K006R0150
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 100 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors