AVX TPSC107K010R0100 Tantalum capacitor SMD 100 µF 10 V 10 % (L x W x H) 6 x 3.2 x 2.6 mm 500 pc(s) Tape on Full reel

  • Item no.: 806576
  • Manufacturer no.: TPSC107K010R0100
  • EAN: 2050001839190

SMD TANTAL100UF 10V 10% 0,100R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806576
  • Manufacturer no.: TPSC107K010R0100
  • EAN: 2050001839190

SMD TANTAL100UF 10V 10% 0,100R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 100 µF
Nominal voltage 10 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)
Type TPSC107K010R0100
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 100 µF
Nominal voltage 10 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors