AVX TPSC156K020R0450 Tantalum capacitor SMD 15 µF 20 V 10 % (L x W x H) 6 x 3.2 x 2.6 mm 500 pc(s) Tape on Full reel

  • Item no.: 806594
  • Manufacturer no.: TPSC156K020R0450
  • EAN: 2050001839350

SMD TANTAL15UF 20V 10% 0,450R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806594
  • Manufacturer no.: TPSC156K020R0450
  • EAN: 2050001839350

SMD TANTAL15UF 20V 10% 0,450R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 15 µF
Nominal voltage 20 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)
Type TPSC156K020R0450
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2312
Capacity (elec.) 15 µF
Nominal voltage 20 V
Tolerance ± 10 %
Length 6 mm
Width 3.2 mm
Height 2.6 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors