AVX TPSD106K035R0300 Tantalum capacitor SMD 10 µF 35 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 806587
  • Manufacturer no.: TPSD106K035R0300
  • EAN: 2050001839282

SMD TANTAL10UF 35V 10% 0,300R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806587
  • Manufacturer no.: TPSD106K035R0300
  • EAN: 2050001839282

SMD TANTAL10UF 35V 10% 0,300R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 10 µF
Nominal voltage 35 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Type TPSD106K035R0300
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 10 µF
Nominal voltage 35 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors