AVX TPSD107K016R0150 Tantalum capacitor SMD 100 µF 16 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 806564
  • Manufacturer no.: TPSD107K016R0150
  • EAN: 2050001839077

SMD TANTAL100UF 16V 10% 0,150R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806564
  • Manufacturer no.: TPSD107K016R0150
  • EAN: 2050001839077

SMD TANTAL100UF 16V 10% 0,150R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 100 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Type TPSD107K016R0150
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 100 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors