AVX TPSD476K016R0200 Tantalum capacitor SMD 47 µF 16 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 806567
  • Manufacturer no.: TPSD476K016R0200
  • EAN: 2050001839107

SMD TANTAL47UF 16V 10% 0,200R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806567
  • Manufacturer no.: TPSD476K016R0200
  • EAN: 2050001839107

SMD TANTAL47UF 16V 10% 0,200R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 47 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Type TPSD476K016R0200
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 47 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors