AVX TPSD476K025R0250 Tantalum capacitor SMD 47 µF 25 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 806593
  • Manufacturer no.: TPSD476K025R0250
  • EAN: 2050001839343

SMD TANTAL47UF 25V 10% 0,250R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806593
  • Manufacturer no.: TPSD476K025R0250
  • EAN: 2050001839343

SMD TANTAL47UF 25V 10% 0,250R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 47 µF
Nominal voltage 25 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Type TPSD476K025R0250
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 47 µF
Nominal voltage 25 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors