AVX TPSD477K006R0100 Tantalum capacitor SMD 470 µF 6.3 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full ree

  • Item no.: 806601
  • Manufacturer no.: TPSD477K006R0100
  • EAN: 2050001839411

SMD TANTAL470UF 6,3V 10% 0,100R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806601
  • Manufacturer no.: TPSD477K006R0100
  • EAN: 2050001839411

SMD TANTAL470UF 6,3V 10% 0,100R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 470 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Type TPSD477K006R0100
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 470 µF
Nominal voltage 6.3 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors