AVX TPSD477K006R0200 Tantalum capacitor SMD 470 µF 6 V 10 % (L x W x H) 7.3 x 4.3 x 2.9 mm 500 pc(s) Tape on Full reel

  • Item no.: 806596
  • Manufacturer no.: TPSD477K006R0200
  • EAN: 2050001839367

SMD TANTAL470UF 6V 10% 0,200R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806596
  • Manufacturer no.: TPSD477K006R0200
  • EAN: 2050001839367

SMD TANTAL470UF 6V 10% 0,200R 500ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 470 µF
Nominal voltage 6 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)
Type TPSD477K006R0200
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 470 µF
Nominal voltage 6 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 2.9 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors