AVX TPSE107K016R0055 Tantalum capacitor SMD 100 µF 16 V 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 400 pc(s) Tape on Full reel

  • Item no.: 806577
  • Manufacturer no.: TPSE107K016R0055
  • EAN: 2050001839206

SMD TANTAL100UF 16V 10% 0,055R 400ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806577
  • Manufacturer no.: TPSE107K016R0055
  • EAN: 2050001839206

SMD TANTAL100UF 16V 10% 0,055R 400ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 100 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 4.1 mm
Content 400 pc(s)
Type TPSE107K016R0055
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 100 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 4.1 mm
Content 400 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors