AVX TPSE227K016R0150 Tantalum capacitor SMD 220 µF 16 V 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 400 pc(s) Tape on Full reel

  • Item no.: 806569
  • Manufacturer no.: TPSE227K016R0150
  • EAN: 2050001839121

SMD TANTAL220UF 16V 10% 0,150R 400ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806569
  • Manufacturer no.: TPSE227K016R0150
  • EAN: 2050001839121

SMD TANTAL220UF 16V 10% 0,150R 400ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 220 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 4.1 mm
Content 400 pc(s)
Type TPSE227K016R0150
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 220 µF
Nominal voltage 16 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 4.1 mm
Content 400 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors