AVX TPSE686K020R0125 Tantalum capacitor SMD 68 µF 20 V 10 % (L x W x H) 7.3 x 4.3 x 4.1 mm 400 pc(s) Tape on Full reel

  • Item no.: 806574
  • Manufacturer no.: TPSE686K020R0125
  • EAN: 2050001839176

SMD TANTAL68UF 20V 10% 0,125R 400ST

  • Warranty: 24 months
  • Manufacturer: AVX
  • Item no.: 806574
  • Manufacturer no.: TPSE686K020R0125
  • EAN: 2050001839176

SMD TANTAL68UF 20V 10% 0,125R 400ST

  • Warranty: 24 months
  • Manufacturer: AVX
Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 68 µF
Nominal voltage 20 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 4.1 mm
Content 400 pc(s)
Type TPSE686K020R0125
Product type Tantalum capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 2917
Capacity (elec.) 68 µF
Nominal voltage 20 V
Tolerance ± 10 %
Length 7.3 mm
Width 4.3 mm
Height 4.1 mm
Content 400 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors