Axxatronic 3400-13-UL Universal enclosure 150 x 80 x 30 Acrylonitrile butadiene styrene Light grey 1 pc(s)

  • Item no.: 1279504
  • Manufacturer no.: 3400-13-UL
  • EAN: 4016138948011

UNIVERSAL ENCLOSURE 3400-13-UL

  • Item no.: 1279504
  • Manufacturer no.: 3400-13-UL
  • EAN: 4016138948011

UNIVERSAL ENCLOSURE 3400-13-UL

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Light grey
Length 150 mm
Width 80 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 150 x 80 x 30 mm
RoHS-compliant Yes
Type 3400-13-UL
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Light grey
Length 150 mm
Width 80 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 150 x 80 x 30 mm
RoHS-compliant Yes
Type 3400-13-UL

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures