Axxatronic 3400-16-UL Universal enclosure 150 x 80 x 45 Acrylonitrile butadiene styrene Light grey 1 pc(s)

  • Item no.: 1279505
  • Manufacturer no.: 3400-16-UL
  • EAN: 4016138948028

UNIVERSAL ENCLOSURE 3400-16-UL

  • Item no.: 1279505
  • Manufacturer no.: 3400-16-UL
  • EAN: 4016138948028

UNIVERSAL ENCLOSURE 3400-16-UL

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Light grey
Length 150 mm
Width 80 mm
Height 45 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 3400-16-UL
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Light grey
Length 150 mm
Width 80 mm
Height 45 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 3400-16-UL
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures