Axxatronic 7300-302C Fitting bracket 64 x 58 x 35 Acrylonitrile butadiene styrene Light grey, Clear 1 pc(s)

  • Item no.: 1279940
  • Manufacturer no.: 7300-302C
  • EAN: 4016138949971

ABS ENCLOSURE 7300-302C

  • Item no.: 1279940
  • Manufacturer no.: 7300-302C
  • EAN: 4016138949971

ABS ENCLOSURE 7300-302C

Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Light grey , Clear
Length 64 mm
Width 58 mm
Height 35 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 7300-302C
Product type Fitting bracket

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Light grey , Clear
Length 64 mm
Width 58 mm
Height 35 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 7300-302C
Product type Fitting bracket

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures