Axxatronic 7300-308C Fitting bracket 115 x 65 x 55 Acrylonitrile butadiene styrene Light grey, Clear 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
IP rating | IP65 |
Colour | Light grey , Clear |
Length | 115 mm |
Width | 65 mm |
Height | 55 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 115 x 65 x 55 mm |
RoHS-compliant | Yes |
Type | 7300-308C |
Product type | Fitting bracket |
---|
Documents & Downloads
ABS industrial housing 7300
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures