Axxatronic 7300-353 Fitting bracket 222 x 146 x 75 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
IP rating | IP65 |
Colour | Light grey |
Length | 222 mm |
Width | 146 mm |
Height | 75 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 222 x 146 x 75 mm |
RoHS-compliant | Yes |
Type | 7300-353 |
Product type | Fitting bracket |
---|
Documents & Downloads
ABS industrial housing 7300
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures