Axxatronic 7300-368 Fitting bracket 160 x 80 x 55 Acrylonitrile butadiene styrene Light grey 1 pc(s)

  • Item no.: 1279908
  • Manufacturer no.: 7300-368
  • EAN: 4016138949803

ABS ENCLOSURE 7300-368

  • Item no.: 1279908
  • Manufacturer no.: 7300-368
  • EAN: 4016138949803

ABS ENCLOSURE 7300-368

Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Light grey
Length 160 mm
Width 80 mm
Height 55 mm
Content 1 pc(s)
Dim (L x W x H) 160 x 80 x 55 mm
RoHS-compliant Yes
Type 7300-368
Product type Fitting bracket

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Light grey
Length 160 mm
Width 80 mm
Height 55 mm
Content 1 pc(s)
Dim (L x W x H) 160 x 80 x 55 mm
RoHS-compliant Yes
Type 7300-368

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures