Axxatronic BIM2001/IP-BLK Universal enclosure 85 x 56 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279791
  • Manufacturer no.: BIM2001/IP-BLK
  • EAN: 4016138949070

ABS ENCLOSURE BIM2001/IP-BLK

  • Item no.: 1279791
  • Manufacturer no.: BIM2001/IP-BLK
  • EAN: 4016138949070

ABS ENCLOSURE BIM2001/IP-BLK

Features with mounting sleeve
Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Black
Length 85 mm
Width 56 mm
Height 39 mm
Content 1 pc(s)
RoHS-compliant Yes
Type BIM2001/IP-BLK
Product type Universal enclosure

Technical data

Features with mounting sleeve
Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Black
Length 85 mm
Width 56 mm
Height 39 mm
Content 1 pc(s)
RoHS-compliant Yes
Type BIM2001/IP-BLK

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures