Axxatronic BIM2007/17-BLK/BLK Universal enclosure 112 x 62 x 31 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279636
  • Manufacturer no.: BIM2007/17-BLK/BLK
  • EAN: 4016138948936

ABS ENCLOSURE BIM2007/17-BLK/BLK

  • Item no.: 1279636
  • Manufacturer no.: BIM2007/17-BLK/BLK
  • EAN: 4016138948936

ABS ENCLOSURE BIM2007/17-BLK/BLK

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Black
Length 112 mm
Width 62 mm
Height 31 mm
Content 1 pc(s)
RoHS-compliant Yes
Type BIM2007/17-BLK/BLK
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Black
Length 112 mm
Width 62 mm
Height 31 mm
Content 1 pc(s)
RoHS-compliant Yes
Type BIM2007/17-BLK/BLK
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures