Axxatronic BIM2030/IP-BLK Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279795
  • Manufacturer no.: BIM2030/IP-BLK
  • EAN: 4016138949117

ABS ENCLOSURE BIM2030/IP-BLK

  • Item no.: 1279795
  • Manufacturer no.: BIM2030/IP-BLK
  • EAN: 4016138949117

ABS ENCLOSURE BIM2030/IP-BLK

Features with mounting sleeve
Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Black
Length 120 mm
Width 65 mm
Height 40 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 65 x 40 mm
RoHS-compliant Yes
Type BIM2030/IP-BLK
Product type Universal enclosure

Technical data

Features with mounting sleeve
Material Acrylonitrile butadiene styrene
IP rating
IP65
Colour Black
Length 120 mm
Width 65 mm
Height 40 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 65 x 40 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures