Axxatronic CDIC00002-CON Desktop case 200 x 200 x 70 Aluminium Anthracite 1 pc(s)

  • Item no.: 531044
  • Manufacturer no.: 31110002-CON
  • EAN: 4016138591453

Speically designed for the industrial application of control systems and display units. The rails for the inclusion of wire or mounting plates and other components are already built in the side aluminium profile The heat exchange is guaranteed throu…

  • Item no.: 531044
  • Manufacturer no.: 31110002-CON
  • EAN: 4016138591453

Speically designed for the industrial application of control systems and display units. The rails for the inclusion of wire or mounting plates and other components are already built in the side aluminium profile The heat exchange is guaranteed throu…

Material Aluminium
Colour Anthracite
Type Without Handles
Length 200 mm
Width 200 mm
Height 70 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CDIC00002-CON
Material (details) Aluminium
Type 31110002-CON
Product type Desktop case

Technical data

Material Aluminium
Colour Anthracite
Type Without Handles
Length 200 mm
Width 200 mm
Height 70 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CDIC00002-CON
Material (details) Aluminium

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures