Axxatronic CHH621GRY-CON Modular casing 70 x 50 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 531054
  • Manufacturer no.: 33131203-CON
  • EAN: 4016138591583

Especially suitable for the use of hand controls, i.e. infrared and radio remote controls, or cable controls. Bevelled or rounded edges ensure an especially ergonomic handling. For foil keyboards recesses are already provided on both sides. The assem…

  • Item no.: 531054
  • Manufacturer no.: 33131203-CON
  • EAN: 4016138591583

Especially suitable for the use of hand controls, i.e. infrared and radio remote controls, or cable controls. Bevelled or rounded edges ensure an especially ergonomic handling. For foil keyboards recesses are already provided on both sides. The assem…

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Black
Type Without attachment eyes
Length 70 mm
Width 50 mm
Height 20 mm
Content 1 pc(s)
Dim (L x W x H) 70 x 50 x 20 mm
RoHS-compliant Yes
Type CHH621GRY-CON
Material (details) ABS
Type 33131203-CON
Product type Modular casing

Technical data

Material Acrylonitrile butadiene styrene
IP rating
IP54
Colour Black
Type Without attachment eyes
Length 70 mm
Width 50 mm
Height 20 mm
Content 1 pc(s)
Dim (L x W x H) 70 x 50 x 20 mm
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures