Axxatronic RTM101 Die cast enclosure 25 x 20 x 15 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 1279510
  • Manufacturer no.: RTM101
  • EAN: 4016138948073

OPEN POTTING ENCLOSURE RTM101

  • Item no.: 1279510
  • Manufacturer no.: RTM101
  • EAN: 4016138948073

OPEN POTTING ENCLOSURE RTM101

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 25 mm
Width 20 mm
Height 15 mm
Content 1 pc(s)
RoHS-compliant Yes
Type RTM101
Product type Die cast enclosure

Technical data

  • Temperature range: -20 to +94 °C
Material Acrylonitrile butadiene styrene
Colour Black
Length 25 mm
Width 20 mm
Height 15 mm
Content 1 pc(s)
RoHS-compliant Yes
Type RTM101
Product type Die cast enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures