Axxatronic RTM106 Die cast enclosure 100 x 60 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
- Temperature range: -20 to +94 °C
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 100 mm |
Width | 60 mm |
Height | 25 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 100 x 60 x 25 mm |
RoHS-compliant | Yes |
Type | RTM106 |
Product type | Die cast enclosure |
Documents & Downloads
Module die cast enclosure RTM
- Warranty: 24 months
- Manufacturer: Axxatronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures